Vishay V40DM120C-M3/I technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 120V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | eSMP®, TMBS® |
| Weight | 0.019401oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay V40DM120C-M3/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.