This Vishay film capacitor features a capacitance of 1.5uF with a voltage rating of 50VDC and a tolerance of 10%. It has a dielectric material of PET and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates over a temperature range of -55 to 85 degrees Celsius and is mounted through a hole with an axial termination style. Its size is 8.74 by 25.4 millimeters.
Vishay V430P155X9050 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.74 X 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay V430P155X9050 to view detailed technical specifications.
No datasheet is available for this part.