The Vishay V430P155X9100 is a 100VDC film capacitor with a capacitance of 1.5uF. It features a PET dielectric and a tolerance of 10%. The capacitor is rated for operation between -55°C and 85°C. It is designed for through-hole mounting with an axial termination style. The component measures 8.92 X 31.75 in size.
Vishay V430P155X9100 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.92 X 31.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay V430P155X9100 to view detailed technical specifications.
No datasheet is available for this part.