The 200VDC 1.5uF PET film capacitor is a through-hole axial component with a capacitance tolerance of 10%. It operates within a temperature range of -55°C to 85°C and is suitable for applications requiring a DC rated voltage of 200VDC.
Vishay V430P155X9200 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11.53 X 31.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay V430P155X9200 to view detailed technical specifications.
No datasheet is available for this part.