This 200VDC film capacitor features a capacitance of 0.082uF with a tolerance of 5%. It has a dielectric material of PET and a negative capacitance tolerance of -5%. The capacitor is rated for operation between -55°C and 85°C and is designed for through-hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.1 X 15.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |