Vishay V50100P-E3/45 technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-247AD |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMBS® |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay V50100P-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.