
The V60200PGW-M3/4W is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum forward current of 60A and a maximum reverse voltage of 200V. The diode is available in a through hole package type R-PSFM-T3 and is RoHS compliant. The device is not radiation hardened and is available in a packaging quantity of 50 units per rail/tube. It can withstand a peak non-repetitive surge current of 300A and a maximum repetitive reverse voltage of 200V.
Vishay V60200PGW-M3/4W technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 60A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 210uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V60200PGW-M3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
