Vishay V80170PW-M3/4W technical specifications.
| Average Rectified Current | 40A |
| Forward Current | 80A |
| Max Forward Surge Current (Ifsm) | 280A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Max Reverse Current | 600uA |
| Max Reverse Voltage (DC) | 170V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 280A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TMBS® |
| Weight | 0.158733oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay V80170PW-M3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.