Vishay V8P10HM3/86A technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-277A |
| Forward Current | 8A |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 70uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP®, TMBS® |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay V8P10HM3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.