Vishay V8P12-M3/87A technical specifications.
| Average Rectified Current | 8A |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 120V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 140A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay V8P12-M3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.