Vishay V8P12HM3/87A technical specifications.
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 300uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 140A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay V8P12HM3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.