Vishay V8P20-M3/86A technical specifications.
| Average Rectified Current | 2.2A |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, eSMP®, TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V8P20-M3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.