
Vishay V8PAN50-M3/I technical specifications.
| Average Rectified Current | 3.7A |
| Forward Current | 8A |
| Height | 1mm |
| Length | 4.35mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 1.5mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Weight | 0.001129oz |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay V8PAN50-M3/I to view detailed technical specifications.
No datasheet is available for this part.
