Vishay VB20100SG-E3/4W technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 350uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB20100SG-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.