
The VB20200G-E3/8W is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a maximum reverse voltage of 200V. It has a maximum forward current of 20A and a maximum surge current of 110A. The diode is packaged in a TO-263-3 case and is suitable for surface mount applications. The device is RoHS compliant and available in quantities of 800 per reel.
Vishay VB20200G-E3/8W technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 110A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB20200G-E3/8W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
