40A,120V,TRENCH SKY RECT.
Vishay VB40120C-M3/4W technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 120V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB40120C-M3/4W to view detailed technical specifications.
No datasheet is available for this part.