Vishay VBP104FAS technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.4 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.2 |
| Mounting | Surface Mount |
| Type | Chip |
| Photodiode Type | PIN |
| Polarity | Forward |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Peak Wavelength | 950nm |
| Maximum Light Current | 35(Typ)uA |
| Photodiode Material | Si |
| Maximum Forward Voltage | 1.3V |
| Maximum Dark Current | 30nA |
| Maximum Fall Time | 100(Typ)ns |
| Maximum Power Dissipation | 215mW |
| Maximum Reverse Voltage | 60V |
| Maximum Rise Time | 100(Typ)ns |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541406010 |
| Schedule B | 8541406010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VBP104FAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.