Vishay VBT1045BP-E3/8W technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263AB |
| Forward Current | 10A |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 45V |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VBT1045BP-E3/8W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.