Vishay VBT1045C-M3/4W technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VBT1045C-M3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.