
Vishay VBT6045CBP-E3/8W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263AB |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 320A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 320A |
| RoHS Compliant | No |
| Series | TMBS® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VBT6045CBP-E3/8W to view detailed technical specifications.
No datasheet is available for this part.