
Unidirectional TVS Diode, 45W Peak Pulse Power, 3A Peak Pulse Current, 16V Clamping Voltage, and 5V Working Voltage. Features 1.3pF capacitance, 6.9V minimum breakdown voltage, and 100nA leakage current. Designed for surface mount with a lead-free, ultra-compact plastic package. Operates across a -55°C to 145°C temperature range.
Vishay VBUS051BD-HD1-GS08 technical specifications.
| Capacitance | 1.3pF |
| Clamping Voltage | 16V |
| Current Rating | 100nA |
| Depth | 0.65mm |
| Diode Type | ZENER |
| Direction | Bidirectional, Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.05mm |
| Min Breakdown Voltage | 6.9V |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 45W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6.9V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VBUS051BD-HD1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
