
Bidirectional Transient Voltage Suppressor (TVS) diode with a 5V working voltage and 3A peak pulse current capability. Features a 45W peak pulse power rating and a low 2.5pF capacitance. Offers a clamping voltage of 16V with a maximum breakdown voltage of 8.7V. Designed for surface mount applications in a compact LLP75-4L package, operating from -40°C to 125°C. This lead-free, RoHS compliant component provides robust transient protection.
Vishay VBUS052BD-HTF-GS08 technical specifications.
| Capacitance | 2.5pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 16V |
| Clamping Voltage-Max | 6V |
| Current Rating | 3A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 8.7V |
| Min Breakdown Voltage | 6.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 45W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VBUS052BD-HTF-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
