
Bidirectional TVS Diode for transient voltage suppression. Features a 5V working voltage and 6.9V reverse breakdown voltage. Offers a low capacitance of 1pF and a peak pulse current rating of 3.5A. Maximum clamping voltage is 18V with a maximum power dissipation of 63W. Designed for surface mount applications with a compact 1.75mm x 1.4mm footprint.
Vishay VBUS052CD-FAH-GS08 technical specifications.
| Capacitance | 1pF |
| Clamping Voltage | 18V |
| Current Rating | 3.5A |
| Depth | 1.4mm |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 1.75mm |
| Min Breakdown Voltage | 6.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 63W |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6.9V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VBUS052CD-FAH-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
