
Unidirectional TVS Diode for transient voltage suppression. Features 240W peak pulse power dissipation and 8A peak pulse current. Offers a 5.5V reverse standoff voltage and 18V clamping voltage. Low capacitance of 0.7pF and 1uA leakage current. Designed for surface mount applications with a 6-pin LLP package. Operates across a wide temperature range of -40°C to 125°C.
Vishay VBUS053AZ-HAF-GS08 technical specifications.
| Capacitance | 0.7pF |
| Clamping Voltage | 18V |
| Current Rating | 1uA |
| Direction | Unidirectional |
| Height | 650um |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 3 |
| Number of Channels | 3 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 240W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6.5V |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VBUS053AZ-HAF-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
