
The VCNL4000DEMOKIT is an evaluation kit featuring an infrared sensor with a maximum repetitive reverse voltage rating of 400V and a maximum operating temperature of 85°C. It is designed for use with I2C interfaces and has a minimum operating temperature of -25°C. The kit is lead-free and compliant with certain environmental regulations, although the status of its Reach SVHC compliance is unknown. The sensor uses an infrared sensing method and has a maximum voltage rating of 350V DC and 275V AC.
Vishay VCNL4000DEMOKIT technical specifications.
| Clamping Current | 25A |
| Evaluation Kit | Yes |
| Hold Current | 130mA |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Vishay VCNL4000DEMOKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
