
Optical proximity sensor with a sensing distance of up to 200mm. Features a digital I2C output and operates on a 2.5V to 3.6V supply voltage, with a typical 3.3V operating voltage. This surface mount component is housed in a 3.95 x 3.95 x 0.75mm SMD package, utilizing an 892nm wavelength for optical sensing. RoHS compliant and lead-free, it offers a 1-channel configuration and a power dissipation of 50mW.
Vishay VCNL4010-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Configuration | Digital |
| Output Type | I2C, Digital |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| Sensing Method | Optical |
| Series | VCNL |
| Wavelength | 892nm |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VCNL4010-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
