Vishay VCNL4010-GS18 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VCNL4010-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.