
Digital Ambient Light and Proximity Sensor with I2C and Analog output. Surface mountable in an SMD/SMT package, measuring 4.9mm x 2.4mm x 0.83mm. Operates from a 2.5V to 3.6V supply voltage, with a typical 3.3V operating voltage. Features optical sensing up to 200mm with an 892nm wavelength. RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Vishay VCNL4020-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.83mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Configuration | Digital |
| Output Type | I2C, Analog |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| Sensing Method | Optical |
| Wavelength | 892nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VCNL4020-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
