
Surface mount photoelectric sensor with I2C output, offering a sensing distance from 1mm to 200mm. Features a 540nm wavelength and a maximum output current of 200mA. Operates within a supply voltage range of 2.5V to 3.6V DC and a temperature range of -40°C to 105°C. Packaged in SMD/SMT format, this RoHS compliant component is designed for efficient surface mounting.
Vishay VCNL4020X01-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.5V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Output Type | I2C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| Wavelength | 540nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VCNL4020X01-GS08 to view detailed technical specifications.
No datasheet is available for this part.
