Vishay VCUT03B1-DD1-G-08 technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.5V |
| RoHS Compliant | Yes |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VCUT03B1-DD1-G-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.