
Bidirectional TVS Diode, 56W Peak Pulse Power, 12V Clamping Voltage, and 7V Minimum Breakdown Voltage. Features 18pF capacitance, 5V Reverse Standoff Voltage, and 100nA Maximum Reverse Leakage Current. Designed for surface mount applications with a compact 1.05mm x 0.65mm x 0.4mm footprint. Offers 3.5A Peak Pulse Current and operates across a -40°C to 125°C temperature range.
Vishay VCUT0505B-HD1-GS08 technical specifications.
| Capacitance | 18pF |
| Clamping Voltage | 12V |
| Current Rating | 100nA |
| Diode Type | ZENER |
| Direction | Bidirectional, Unidirectional |
| ESD Protection | Yes |
| Height | 0.4mm |
| Length | 1.05mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 56W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 56W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VCUT0505B-HD1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
