Vishay VCUT05A4-05S-G-08 technical specifications.
| Package/Case | SOT-23 |
| Max Breakdown Voltage | 7.5V |
| Packaging | Cut Tape |
| Peak Pulse Current | 3.5A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VCUT05A4-05S-G-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
