Vishay VCUT05B1-DD1-G-08 technical specifications.
| Capacitance | 13pF |
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 38W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VCUT05B1-DD1-G-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
