
Bidirectional Transient Voltage Suppressor (TVS) diode offering 78W peak pulse power and 6A peak pulse current. Features a 5.5V working voltage, 13V clamping voltage, and 9V maximum breakdown voltage. Designed for surface mount with a 0603 (0201 imperial) package, this silicon component provides ESD protection and operates across a -55°C to +150°C temperature range.
Vishay VCUT05D1-SD0-G4-08 technical specifications.
| Capacitance | 13pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 13V |
| Current Rating | 6A |
| Depth | 0.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.27inch |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.6mm |
| Max Breakdown Voltage | 9V |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Max Reverse Leakage Current | 100mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 78W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 4E-06oz |
| Width | 0.3inch |
| Working Voltage | 5.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VCUT05D1-SD0-G4-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
