
Bidirectional transient voltage suppressor diode for surface mount applications. Features a 7V working voltage, 15V clamping voltage, and 4A peak pulse current. Offers 60W peak pulse power dissipation and a low 16pF capacitance. Operates across a -40°C to 125°C temperature range with a 100nA leakage current. Packaged in tape and reel for automated assembly.
Vishay VCUT07B1-HD1-G4-08 technical specifications.
| Capacitance | 16pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 15V |
| Current Rating | 4A |
| Depth | 0.65mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 100nA |
| Length | 1.05mm |
| Min Breakdown Voltage | 7.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 60W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VCUT07B1-HD1-G4-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
