Vishay VDRH05B017TLE technical specifications.
| Capacitance | 1.05nF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Depth | 3.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 27V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH05B017TLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.