Vishay VDRH07D040AME technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Depth | 5.1mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Varistor Voltage | 68V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH07D040AME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.