Vishay VDRH10G025ASE technical specifications.
| Capacitance | 2.6nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 77V |
| Depth | 4.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Varistor Voltage | 39V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH10G025ASE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.