Radial Metal Oxide Varistor (MOV) for circuit protection. Features a 120V varistor voltage with a 10% tolerance, rated for 75VAC and 100VDC. Handles a maximum surge current of 3.5kA and a clamping current of 25A at 200V. Offers 22J energy absorption and a capacitance of 1nF. Designed for through-hole mounting with a 7.5mm lead pitch, operating from -40°C to 125°C.
Vishay VDRH10S075TLE technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 200V |
| Depth | 4.4mm |
| Energy | 22J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VDRH |
| Varistor Voltage | 120V |
| Voltage Rating | 100V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH10S075TLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.