Vishay VDRH10S210BKE technical specifications.
| Capacitance | 350pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 505V |
| Depth | 4.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 275V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 330V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH10S210BKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.