Vishay VDRH10S680BSE technical specifications.
| Capacitance | 80pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Energy | 155J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Series | VDRH |
| Varistor Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH10S680BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.