Vishay VDRH14V175ALE technical specifications.
| Package/Case | Radial |
| Energy | 99J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 302.5V |
| Min Varistor Voltage | 247.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VDRH |
| Varistor Voltage | 275V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH14V175ALE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.