Vishay VDRH14V230TSE technical specifications.
| Capacitance | 540pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| RoHS Compliant | Yes |
| Varistor Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH14V230TSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.