Vishay VDRH14V300BSE technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Depth | 5.5mm |
| Energy | 175J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRH |
| Varistor Voltage | 470V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH14V300BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.