
The Vishay VDRH14V350ASE is a metal oxide varistor with a varistor voltage of 560V and a voltage tolerance of 10%. It has a maximum surge current of 6kA and is rated for a maximum voltage of 350V AC and 460V DC. The varistor is packaged in an ammo pack and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Vishay VDRH14V350ASE technical specifications.
| Capacitance | 320pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 920V |
| Depth | 6.1mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 460V |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Varistor Voltage | 560V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH14V350ASE to view detailed technical specifications.
No datasheet is available for this part.
