Vishay VDRH14V385BSE technical specifications.
| Capacitance | 280pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Energy | 215J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRH |
| Varistor Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH14V385BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.