Vishay VDRH20R025BSE technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 77V |
| Depth | 5mm |
| Energy | 28J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRH |
| Varistor Voltage | 39V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH20R025BSE to view detailed technical specifications.
No datasheet is available for this part.
