Vishay VDRH20X175BSE technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 455V |
| Depth | 4.9mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRH..E |
| Varistor Voltage | 275V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH20X175BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.