
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 250VAC/320VDC voltage rating with a 390V varistor voltage. Offers a 10kA maximum surge current and 100A clamping current. Operates across a -40°C to 125°C temperature range, with 960pF capacitance and 275J energy absorption. Supplied in bulk packaging with a 10mm lead pitch.
Vishay VDRH20X250BSE technical specifications.
| Capacitance | 960pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage-Max | 650V |
| Current Rating | 100A |
| Energy | 275J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRH |
| Termination | Solder |
| Varistor Voltage | 390V |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH20X250BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.