Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 275V AC maximum voltage rating and 350V DC maximum voltage rating, with a varistor voltage of 430V (±10% tolerance). Offers a clamping voltage of 710V at 100A clamping current and handles a maximum surge current of 10kA. This through-hole mount component has a 10mm lead pitch, 5.8mm depth, and 900pF capacitance, with an energy rating of 303 Joules. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Vishay VDRH20X275BSE technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Depth | 5.8mm |
| Energy | 303J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRH |
| Varistor Voltage | 430V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH20X275BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.